onsemi NC7SZ74L8X

NC7SZ Series 5.5V TinyLogic UHS D-Type Flip-Flop with Preset & Clear MICROPAK-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Weight25 mg
Technical
Ambient Temperature Range High85 °C
Clock Edge Trigger TypePositive Edge
Frequency250 MHz
High Level Output Current-32 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel
PolarityNon-Inverting
Propagation Delay14.5 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time6.5 ns
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ74L8X.

Future Electronics
Datasheet11 pages6 years ago
onsemi
Datasheet10 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages19 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page17 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages1 year ago
Technical Drawing1 page4 years ago
TME
Datasheet11 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SZ74L8X.

Related Parts

Descriptions

Descriptions of onsemi NC7SZ74L8X provided by its distributors.

NC7SZ Series 5.5V TinyLogic UHS D-Type Flip-Flop with Preset & Clear MICROPAK-8
Tape & Reel (TR) 7SZ74 e4 7SZ flip flop 0.55mm 5ns @ 5V 50pF 200MHz 7.5ns
Flip Flop D-Type Pos-Edge 1-Element 8-Pin MicroPak T/R - Tape and Reel
FLIP-FLOP, D-TYPE, 250MHZ, MLP-8; Logic Family / Base Number: NC7S74; Flip-Flop Type: D; Propagation Delay: -; Frequency: 250MHz; Output Current: -; Logic Case Style: MLP; No. of Pins: 8Pin; Available until stocks are exhausted
The NC7SZ74 is a single, D-type, CMOS flip-flop with preset and clear from Fairchild’s ultra high-speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive, while maintaining low static power dissipation over a very broad VCC operating range of 1.65V to 5.5V VCC. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage. The signal level applied to the D input is transferred to the Q output during the positive-going transition of the CLK pulse.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ74L8X.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Weight25 mg
Technical
Ambient Temperature Range High85 °C
Clock Edge Trigger TypePositive Edge
Frequency250 MHz
High Level Output Current-32 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel
PolarityNon-Inverting
Propagation Delay14.5 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time6.5 ns
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ74L8X.

Future Electronics
Datasheet11 pages6 years ago
onsemi
Datasheet10 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet9 pages19 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page17 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages1 year ago
Technical Drawing1 page4 years ago
TME
Datasheet11 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Materials Sheet3 pages9 years ago
Reach Statement4 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago