Pepperl & Fuchs NBB4-12GM50-E0

Pepperl + Fuchs NPN Inductive Sensor 4 mm Detection Range, Barrel 50mm length, 1030 V dc, IP67
$ 109.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Pepperl & Fuchs NBB4-12GM50-E0.

TME

Datasheet1 page22 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.54%

Supply Chain

Introduction Date2020-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pepperl & FuchsNBB2-12GM40-Z0
2-WIRE DC BARREL INDUCTIVE PROXIMITY SENSOR 2 MM DETECTION RANGE 5 TO 60V IP67
Carlo GavazziEI1204NPOSS
Inductive Proximity Sensor M12 Stainless Steel 4mm Range NPN-NO 10-40VDC 2m PVC Cable Short Body IP67
Pepperl & FuchsNBN4-12GM50-E0
Sensor Inductive Proximity; 3 Wire; NPN Output; Cable Connection
Pepperl & FuchsNBN8-18GM50-E0
SENSOR, INDUCTIVE, PROXIMITY, CYLINDRICAL, SENSING DISTANCE 8MM

Descriptions

Descriptions of Pepperl & Fuchs NBB4-12GM50-E0 provided by its distributors.

Pepperl + Fuchs NPN Inductive Sensor 4 mm Detection Range, Barrel 50mm length, 1030 V dc, IP67
SENSOR, INDUCTIVE, PROXIMITY, CYLINDRICAL, SENSING DISTANCE 4MM
Sensor Inductive Proximity; 2m (6.5 ft.); NPN Output
Proximity Sensor; Sensor Input:Inductive; Sensing Range Max:4mm; Sensor Output:NPN, NO; Switch Terminals:Cable; Mounting Type:PCB Surface Mount; Output Type:Transistor; Sensing Face Diameter:12mm; Sensor Housing:Barrel
PROXIMITY SWITCH, M12, NPN; Sensor Input:Inductive; Range, Sensing Max:4mm; Frequency Response, Upper Limit:800Hz; Voltage, Supply DC Max:30V; External Length / Height:40mm; IP Rating:IP67; Max Load Current:150mA; Max Sensing Distance:4mm; Output Type:NPN; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Thread Size:M12 x 1; Voltage, Supply DC Min:10V; Voltage, Supply Max:30V dc; Voltage, Supply Min:10V dc

Manufacturer Aliases

Pepperl & Fuchs has several brands around the world that distributors may use as alternate names. Pepperl & Fuchs may also be known as the following names:

  • Pepperl+Fuchs Inc
  • PEPPERL
  • P&F
  • PEPPERL+FUCHS GMBH
  • PEPPERL+FUCH
  • PEPPERL AND FUCHS
  • PEPPERL+FUCHS VISOLUX
  • PEPPERL FUC
  • Pepperl + Fuchs Process Automation
  • Pepperl+Fuchs Factory Automation
  • PEPPERL+FUCHSPROZESSAUTOMATION
  • PEPPERL AND FUCHS PROCESS
  • Bebco
  • Pepperl + Fuchs - ECOM
  • PEPPER+FUCHS
  • PEPPERL+FU
  • PEPPERAL & FUCHS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800732
  • NBB 4-12GM50-E0
  • NBB-4-12GM50-E0