TE Connectivity NANOSMDC075F

Polyswitch, SMD, 1206, 0.75A
In Stock
Datasheet

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Hold Current750 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage6 V
TerminationSMD/SMT
Trip Current1.5 A
Voltage Rating (DC)6 V
Dimensions
Height480 µm
Tab Width250 µm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity NANOSMDC075F.

element14 APAC
Datasheet20 pages12 years ago
Newark
Datasheet16 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity NANOSMDC075F.

Descriptions

Descriptions of TE Connectivity NANOSMDC075F provided by its distributors.

POLYSWITCH, SMD, 1206, 0.75A
POLYSWITCH, SMD, 1206, 0.75A; Series:NanoSMDC; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:6V; Holding Current:0.75A; Current, Tripping:1.50A; External Depth:1.8mm; External Length / Height:0.48mm; Resistance, Initial Min:0.12ohm; Resistance, Initial Max:0.40ohm; Approval Bodies:CSA & TUV; Approval Category:ELV Compliant, UL Recognised; Case Style:1206; Interrupt Current Max:100A; Termination Type:SMD; Voltage Rating, DC:6V dc; Width, External:3.4mm; Width, Tab:0.25mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
Hold Current750 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage6 V
TerminationSMD/SMT
Trip Current1.5 A
Voltage Rating (DC)6 V
Dimensions
Height480 µm
Tab Width250 µm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity NANOSMDC075F.

element14 APAC
Datasheet20 pages12 years ago
Newark
Datasheet16 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant