TE Connectivity NANOSMDC075F-2

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Terminals2
Technical
Current Rating750 mA
Hold Current750 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Operating Supply Voltage6 V
PackagingTape & Reel
Power Dissipation800 mW
Resistance300 mΩ
TerminationSMD/SMT
Time to Trip100 ms
Trip Current1.5 A
Voltage Rating6 V
Voltage Rating (DC)6 V
Working Voltage6 V
Dimensions
Height680 µm
Length3.4 mm
Tab Width250 µm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity NANOSMDC075F-2.

Farnell
Datasheet20 pages12 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet1 page17 years ago
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet26 pages7 years ago
Datasheet20 pages12 years ago
Electro Sonic
Datasheet20 pages10 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
element14
Datasheet20 pages14 years ago
Datasheet16 pages15 years ago
Jameco
Datasheet2 pages15 years ago
Newark
Datasheet16 pages17 years ago
iiiC
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity NANOSMDC075F-2.

Related Parts

Descriptions

Descriptions of TE Connectivity NANOSMDC075F-2 provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R
Fuse, Resettable, 100A Max, 0.75A Hold, 6VDC, SMD/SMT, 0.3Ohms, nanoASMDC Series
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
FUSE, PTC RESET, 6V, 750mA, 1206, FULL REEL
NANOSMDC Series 1206 6 V 0.75 A Surface Mount PolySwitch Resettable Fuse
PTC Resettable Fuse 100A 6VDC T/R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • NANOSMDC075F-2.
  • NANOSMDC075F2
  • RF1348-000

Technical Specifications

Physical
Body MaterialPlastic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Terminals2
Technical
Current Rating750 mA
Hold Current750 mA
Max Current Rating100 A
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Operating Supply Voltage6 V
PackagingTape & Reel
Power Dissipation800 mW
Resistance300 mΩ
TerminationSMD/SMT
Time to Trip100 ms
Trip Current1.5 A
Voltage Rating6 V
Voltage Rating (DC)6 V
Working Voltage6 V
Dimensions
Height680 µm
Length3.4 mm
Tab Width250 µm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity NANOSMDC075F-2.

Farnell
Datasheet20 pages12 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet1 page17 years ago
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Datasheet26 pages7 years ago
Datasheet20 pages12 years ago
Electro Sonic
Datasheet20 pages10 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
element14
Datasheet20 pages14 years ago
Datasheet16 pages15 years ago
Jameco
Datasheet2 pages15 years ago
Newark
Datasheet16 pages17 years ago
iiiC
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago