Keysight Technologies N6701C

Keysight N6701C Power System Mainframe, Holds 1-4 Modules, 600W, N6700 Series
$ 4,830.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6701C.

element14 APAC

Datasheet18 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.09%

Supply Chain

Introduction Date2021-01-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Keysight Technologies N6701C provided by its distributors.

Keysight N6701C Power System Mainframe, Holds 1-4 Modules, 600W, N6700 Series
MODULAR POWER SYSTEM, 600 W; Power Supply Output Type: Programmable; No. of Outputs: 4 Output; Output Voltage Min: -; Output Voltage Max: -; Output Current Min: -; Output Current Max: -; Power Rating: 600W; Supply Voltage Min: 1
Modular Power Sys Mainframe, 600W; No. Of Slots/Outputs:4Outputs; Output Power Max:600W; Power Supply Output Type:Programmable; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:-; Manufacturer Warranty:3 Years Rohs Compliant: Yes |Keysight Technologies, Inc. N6701C

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC