3M N3793-6002RB

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Each
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length6.096 mm
Depth8.6 mm
Height17.3 mm
Length32.13 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3793-6002RB.

element14 APAC
Datasheet4 pages9 years ago
Factory Futures
Datasheet4 pages13 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page1 year ago
Datasheet4 pages9 years ago
Datasheet7 pages15 years ago
Datasheet5 pages20 years ago
Jameco
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+13.28%

Engineering Resources

View Evaluation kits and Reference designs for 3M N3793-6002RB.

Related Parts

Descriptions

Descriptions of 3M N3793-6002RB provided by its distributors.

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Each
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: 3000 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400027720
  • N3793-6002RB.

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Max Current Rating1.75 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length6.096 mm
Depth8.6 mm
Height17.3 mm
Length32.13 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3793-6002RB.

element14 APAC
Datasheet4 pages9 years ago
Factory Futures
Datasheet4 pages13 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page1 year ago
Datasheet4 pages9 years ago
Datasheet7 pages15 years ago
Datasheet5 pages20 years ago
Jameco
Datasheet8 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago