3M N3408-5303RB

Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length6.096 mm
Depth27.2 mm
Lead Length3.94 mm
Lead Pitch2.54 mm
Length39.75 mm
Mating Post Length6.2 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3408-5303RB.

Newark
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-22.22%

Engineering Resources

View Evaluation kits and Reference designs for 3M N3408-5303RB.

Related Parts

Descriptions

Descriptions of 3M N3408-5303RB provided by its distributors.

Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Box
FourWall Header, 3000 Series, N34085303RB | 3M N3408-5303RB
HEADER, RIGHT ANGLE, L/LATCH, 16WAY
7000057211 80000911364 16/HDR/LL/RA/HT/.155/30AVG/ROH
.100" Latch/Ejector Headers BOARDMT HDR 16 POS
Headers & Wire Housings BOARDMT HDR 16P
80-0009-1136-4 |3M 80-0009-1136-4
HEADER, RIGHT ANGLE, L/LATCH, 16WAY; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-1136-4
  • 80000911364
  • N3408-5303-RB
  • N3408-5303RB.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length6.096 mm
Depth27.2 mm
Lead Length3.94 mm
Lead Pitch2.54 mm
Length39.75 mm
Mating Post Length6.2 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3408-5303RB.

Newark
Datasheet5 pages13 years ago
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago