3M N3372-D202RB

Connector, 0.100 in x 0.100 in Latch/Ejector, Right Angle, 120 POS | 3M N3372-D202RB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
Insulation MaterialPolyester
MountThrough Hole
Number of Pins60
Technical
Connector TypeMale Pin
Fastening TypeLatch
GenderMale
Number of Contacts60
Number of Positions1
Number of Rows2
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Height17.3 mm
Length95.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width22.6 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-D202RB.

Arrow Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for 3M N3372-D202RB.

Descriptions

Descriptions of 3M N3372-D202RB provided by its distributors.

Connector, 0.100 in x 0.100 in Latch/Ejector, Right Angle, 120 POS | 3M N3372-D202RB
Headers & Wire Housings 60 PIN HI-TEMP CONDO HDR SHORT ROLL PIN
CONN HEADER R/A 60POS 2.54MM
.100 x .100 Latch/Ejector, R

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400032456

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
Insulation MaterialPolyester
MountThrough Hole
Number of Pins60
Technical
Connector TypeMale Pin
Fastening TypeLatch
GenderMale
Number of Contacts60
Number of Positions1
Number of Rows2
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Height17.3 mm
Length95.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width22.6 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-D202RB.

Arrow Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago