3M N3372-620T02RB

Connector, Four-Wall Header, 3000 Series, 60 position, short roll pin latch | 3M N3372-620T02RB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Fastening TypeLatch
GenderMale
Number of Contacts60
Number of Positions60
Number of Rows2
PackagingBulk
TerminationPress-Fit
Dimensions
Contact Mating Length6.096 mm
Height17.3 mm
Length95.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-620T02RB.

Alternate Parts

Price @ 1000
$ 18.53
$ 5.792
$ 5.792
Stock
1
8,628
8,628
Authorized Distributors
2
7
7
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
60
60
60
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Polychlorinated
Polychlorinated

Engineering Resources

View Evaluation kits and Reference designs for 3M N3372-620T02RB.

Related Parts

Descriptions

Descriptions of 3M N3372-620T02RB provided by its distributors.

Connector, Four-Wall Header, 3000 Series, 60 position, short roll pin latch | 3M N3372-620T02RB
Conn Ejector Header HDR 60 POS 2.54mm Press Fit ST Thru-Hole
80000902389 N3372-620T02Rb=60/hdr/str/sl/.175/cp/30U/rohs

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3372-620T02RB
  • 80000902389

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Fastening TypeLatch
GenderMale
Number of Contacts60
Number of Positions60
Number of Rows2
PackagingBulk
TerminationPress-Fit
Dimensions
Contact Mating Length6.096 mm
Height17.3 mm
Length95.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-620T02RB.

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago