3M N3372-600T02RB

Connector, Four-Wall Header, 3000 Series, 60 position, 0.1mm pitch, no latch | 3M N3372-600T02RB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts60
Number of Positions60
Number of Rows2
PackagingBulk
TerminationPress-Fit
Dimensions
Contact Mating Length6.096 mm
Height17.3 mm
Length95.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-600T02RB.

Alternate Parts

Price @ 1000
$ 18.37
$ 5.98
$ 5.98
Stock
1
332
332
Authorized Distributors
2
1
1
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
60
60
60
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Press-Fit
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic
Contact Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for 3M N3372-600T02RB.

Related Parts

Descriptions

Descriptions of 3M N3372-600T02RB provided by its distributors.

Connector, Four-Wall Header, 3000 Series, 60 position, 0.1mm pitch, no latch | 3M N3372-600T02RB
Conn Ejector Header HDR 60 POS 2.54mm Press Fit ST Thru-Hole
80000902371 N3372-600T02Rb=60/hdr/str/.175/cp/30U/rohs

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3372-600T02RB
  • 80000902371

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts60
Number of Positions60
Number of Rows2
PackagingBulk
TerminationPress-Fit
Dimensions
Contact Mating Length6.096 mm
Height17.3 mm
Length95.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-600T02RB.

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago