3M N3372-5202RB

3000 Series, 2.54mm Pitch 60 Way 2 Row Right Angle PCB Header, Solder Term, 2A | 3M N3372-5202RB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating2 A
Fastening TypeLatch
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth24.6 mm
Lead Pitch2.54 mm
Length95.63 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-5202RB.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Factory Futures
Datasheet32 pages15 years ago
Mouser
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-7.33%

Engineering Resources

View Evaluation kits and Reference designs for 3M N3372-5202RB.

Related Parts

Descriptions

Descriptions of 3M N3372-5202RB provided by its distributors.

3000 Series,2.54mm Pitch 60 Way 2 Row Right Angle PCB Header, Solder Term,2A | 3M N3372-5202RB
Conn Ejector Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Box
80400031938 N3372-5202Rb=60/Hdr/Sl/Ra/Ht/.112/30Avg/Rohs |3M N3372-5202RB
.100" Latch/Ejector Headers 60P R/A SHORT PIN SOLDER TAIL 30u GOLD
CONN HEADER 60PS R/A SHORT LATCH

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031938
  • N33725202RB

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating2 A
Fastening TypeLatch
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth24.6 mm
Lead Pitch2.54 mm
Length95.63 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-5202RB.

RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Factory Futures
Datasheet32 pages15 years ago
Mouser
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago