3M N3372-5002RB

Conn Ejector Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Box
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationRight Angle
Sensing Distance3 m
TerminationSolder
Dimensions
Cable Length3 m
Contact Mating Length6.096 mm
Lead Length3 m
Lead Pitch2.54 mm
Length3 m
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-5002RB.

Factory Futures
Datasheet5 pages13 years ago
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet5 pages20 years ago
element14
Datasheet7 pages14 years ago

Inventory History

3 month trend:
+48.53%

Engineering Resources

View Evaluation kits and Reference designs for 3M N3372-5002RB.

Related Parts

Descriptions

Descriptions of 3M N3372-5002RB provided by its distributors.

Conn Ejector Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Header,High Temperature,PCB Plug,60 Cont,Solder Tail, Thru-Hole,3000 Series,0.1" | 3M N3372-5002RB
80400027910 N3372-5002Rb=60/Hdr/Ra/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
PROTECT HEADER RT ANG 60 CONTACT
.100" Latch/Ejector Headers BOARDMT HITEMP
French Electronic Distributor since 1988
WIRE-BOARD CONN, HEADER, 60POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 60POS, 2.54MM; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:60; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400027910
  • N3372-5002-RB
  • N3372-5002RB.

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationRight Angle
Sensing Distance3 m
TerminationSolder
Dimensions
Cable Length3 m
Contact Mating Length6.096 mm
Lead Length3 m
Lead Pitch2.54 mm
Length3 m
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M N3372-5002RB.

Factory Futures
Datasheet5 pages13 years ago
Datasheet5 pages11 years ago
Datasheet4 pages13 years ago
Datasheet7 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet5 pages20 years ago
element14
Datasheet7 pages14 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago