3M N10236-52B2PC

D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolychlorinated
MountPanel, Through Hole
Number of Terminals36
PlatingGold
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
GenderFemale
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts36
Number of Ports1
Number of Positions36
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Dimensions
Depth16.7 mm
Length43.5 mm
Pitch2.54 mm
Width13.9 mm

Documents

Download datasheets and manufacturer documentation for 3M N10236-52B2PC.

RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-76.72%

Engineering Resources

View Evaluation kits and Reference designs for 3M N10236-52B2PC.

Related Parts

Descriptions

Descriptions of 3M N10236-52B2PC provided by its distributors.

D Type Connector, 36 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
Conn Mini D Ribbon RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port
Socket, Mdr, R/A, Pcb, 36Way; No. Of Contacts:36Contacts; Gender:Receptacle; Connector Type:D Sub Ribbon; Contact Termination Type:Through Hole; Product Range:-; Connector Mounting:Pcb Mount; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M N10236-52B2PC

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE-1503-3341-5
  • JE150333415
  • N 10236-52B2 PC
  • N10236-52B2 PC

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolychlorinated
MountPanel, Through Hole
Number of Terminals36
PlatingGold
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
GenderFemale
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts36
Number of Ports1
Number of Positions36
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Dimensions
Depth16.7 mm
Length43.5 mm
Pitch2.54 mm
Width13.9 mm

Documents

Download datasheets and manufacturer documentation for 3M N10236-52B2PC.

RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago