📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Omron MY4IN AC24 (S)

Electromechanical Relay 24VAC 180Ohm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
$ 8.766
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4IN AC24 (S).

Omron

Datasheet20 pages20 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Amarillo Electric

Inventory History

3 month trend:
+7.25%

Related Parts

Relay,E-Mech,4PDT,Ctrl-V 24VAC,5A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/125AC/DC; 14 PIN
TE ConnectivityPT52AR24B
Electromechanical Relay 24VAC 192Ohm 6A 4PDT (28.1x22.1x41.4)mm Plug-In General Purpose Relay

Descriptions

Descriptions of Omron MY4IN AC24 (S) provided by its distributors.

Electromechanical Relay 24VAC 180Ohm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, test button, label facility
Relay,E-Mech,4PDT,Ctrl-V 24VAC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 220/240AC; VOL-RTG 250/125AC/DC
Relay, Dpdt, 24Vac, 5A, Socket; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:5A; Product Range:My Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:220V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MY4IN AC24 (S)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4IN AC24S
  • MY4IN-AC24-S
  • MY4IN-AC24S
  • MY4INAC24 S
  • MY4INAC24S