📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Omron MY4IN 24ACS

Relay, Plug-in, 5A, 24VAC, 14 Pin, 4PDT, Mech & Led Indicators, Test Button, Label Facility
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY4IN 24ACS.

Omron

Datasheet20 pages20 years ago

element14 APAC

Farnell

CAD Models

Download Omron MY4IN 24ACS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Electromechanical Relay 24VAC 180Ohm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
Relay, My Series, Power, Non Latching, 4Pdt, 24 Vac, 5 A Rohs Compliant: Yes |Omron MY4N 24ACS
Relay,E-Mech,4PDT,Ctrl-V 24VAC,5A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series

Descriptions

Descriptions of Omron MY4IN 24ACS provided by its distributors.

RELAY, PLUG-IN, 5A, 24VAC, 14 PIN, 4PDT, MECH & LED INDICATORS, TEST BUTTON, LABEL FACILITY
Power Relay 24VAC 180Ohm 5A 4PDT(28x21.5x36)mm Socket
Relay, 4Pdt, 250Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vac; Contact Current:5A; Product Range:My Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MY4IN 24ACS
Coil Type = AC / Contact Configuration = 4CO / Termination Type = Plug-In Terminal / Mounting Type = Socket Mount / Contact Material = Au + Ag Alloy / Width mm = 21.5 / Coil Voltage - AC V = 24 / Series = MY / Length mm = 28 / Height mm = 36 / Switching Voltage - DC V = 125 / Switching Current A = 3 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY4IN 24AC (S)
  • MY4IN 24AC S
  • MY4IN24ACS