Omron MY2N DC12 (S)

Relay; Ssr; Gen Purp; Cur-rtg 2A; Ctrl-v 24DC; Vol-rtg 100-240AC; Pcb Mnt; Solder; 4 Pin
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPlug-In, Socket, Socketable
Number of Pins8
Technical
Coil Current75 mA
Coil Power900 mW
Coil Resistance160 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Operate Time20 ms
Power Consumption900 mW
Power Rating900 mW
Relay TypeGeneral Purpose
Release Time20 ms
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth21.5 mm
Height36 mm
Length28 mm
Width21.5 mm

Documents

Download datasheets and manufacturer documentation for Omron MY2N DC12 (S).

Omron
Datasheet20 pages19 years ago
element14 APAC
Datasheet35 pages8 years ago
Electro Sonic
Datasheet16 pages21 years ago
Farnell
Datasheet14 pages14 years ago
element14
Datasheet20 pages19 years ago
Master Electronics
Datasheet16 pages21 years ago
Sager Electronics
Datasheet35 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages9 years ago
Components Direct
Datasheet20 pages19 years ago
Amarillo Electric
Datasheet17 pages21 years ago

Inventory History

3 month trend:
-59.24%

Engineering Resources

View Evaluation kits and Reference designs for Omron MY2N DC12 (S).

Related Parts

Descriptions

Descriptions of Omron MY2N DC12 (S) provided by its distributors.

RELAY; SSR; GEN PURP; CUR-RTG 2A; CTRL-V 24DC; VOL-RTG 100-240AC; PCB MNT; SOLDER; 4 PIN
Relay,E-Mech,DPDT,Ctrl-V 12DC,10A,250VAC/125DC,Socket Mount,Blade Term,MY Series
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 12 VDC
Power Relay 12VDC 10A DPDT(28x21.5x36)mm Socket

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2N DC12(S)
  • MY2N DC12(S).
  • MY2N-DC12(S)
  • MY2N-DC12-(S)
  • MY2N-DC12-S
  • MY2N-DC12S
  • MY2NDC12(S)
  • MY2NDC12S

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPlug-In, Socket, Socketable
Number of Pins8
Technical
Coil Current75 mA
Coil Power900 mW
Coil Resistance160 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Operate Time20 ms
Power Consumption900 mW
Power Rating900 mW
Relay TypeGeneral Purpose
Release Time20 ms
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth21.5 mm
Height36 mm
Length28 mm
Width21.5 mm

Documents

Download datasheets and manufacturer documentation for Omron MY2N DC12 (S).

Omron
Datasheet20 pages19 years ago
element14 APAC
Datasheet35 pages8 years ago
Electro Sonic
Datasheet16 pages21 years ago
Farnell
Datasheet14 pages14 years ago
element14
Datasheet20 pages19 years ago
Master Electronics
Datasheet16 pages21 years ago
Sager Electronics
Datasheet35 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages9 years ago
Components Direct
Datasheet20 pages19 years ago
Amarillo Electric
Datasheet17 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant