Wolfspeed MX3SWT-A1-0000-000DE3

LED Uni-Color White 2-Pin PLCC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Technical
Color Rendering Index (CRI)75
Forward Current115 mA
Forward Voltage10.7 V
Illumination ColorWhite
Luminous Flux107 lm
Max Current Rating175 mA
Max Operating Temperature150 °C
Number of Elements1
PackagingCut Tape
Test Current115 mA
Viewing Angle120 °
Dimensions
Depth5 mm
Height1.35 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed MX3SWT-A1-0000-000DE3.

Newark
Datasheet24 pages8 years ago
Datasheet24 pages8 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Factory Futures
Datasheet23 pages11 years ago
TodayComponents
Datasheet10 pages12 years ago
element14
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet16 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet12 pages14 years ago
Datasheet8 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed MX3SWT-A1-0000-000DE3.

Related Parts

Descriptions

Descriptions of Wolfspeed MX3SWT-A1-0000-000DE3 provided by its distributors.

LED Uni-Color White 2-Pin PLCC
LED XLAMP COOL WHITE 5000K 2SMD
XLAMP MX-3 LIGHT EMITTING DIODE WHITE
LED, COOL WHITE, 107lm; Series:XLamp; LED Color:Cool White; Luminous Flux @ Test:114lm; CCT:5000K; Forward Current @ Test:115mA; Forward Current If Max:150mA; Forward Voltage @ Test:10.7V; Viewing Angle:120°; LED Mounting:SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorWhite
MountSurface Mount
Number of Pins2
Technical
Color Rendering Index (CRI)75
Forward Current115 mA
Forward Voltage10.7 V
Illumination ColorWhite
Luminous Flux107 lm
Max Current Rating175 mA
Max Operating Temperature150 °C
Number of Elements1
PackagingCut Tape
Test Current115 mA
Viewing Angle120 °
Dimensions
Depth5 mm
Height1.35 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed MX3SWT-A1-0000-000DE3.

Newark
Datasheet24 pages8 years ago
Datasheet24 pages8 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Factory Futures
Datasheet23 pages11 years ago
TodayComponents
Datasheet10 pages12 years ago
element14
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet16 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet12 pages14 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant