Cherry MX1A11JW

Switch; Key; SPST; Thru Hole; PC Pins; 0.01A; 12VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountThrough Hole
Number of Terminals2
Technical
Electrical Life50 Mcycles
Max Current Rating10 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)12 V
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Operating Force600 mN
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Dimensions
Actuator Length3.6 mm
Row Spacing10.16 mm

Documents

Download datasheets and manufacturer documentation for Cherry MX1A11JW.

Sager Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet4 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cherry MX1A11JW.

Descriptions

Descriptions of Cherry MX1A11JW provided by its distributors.

Switch; Key; SPST; Thru Hole; PC Pins; 0.01A; 12VA
Full Travel, Low Profile Mech. Keyswitch Linear Feel, 60cN w/ Jumper, No LED, No Diode Fixation Pins for PCB Mounting
SWITCH KEY MOM SPST W/PINS
Pushbutton Switches
Keyboard Switch

Manufacturer Aliases

Cherry has several brands around the world that distributors may use as alternate names. Cherry may also be known as the following names:

  • CHERRY ELECTRICAL PRODUCTS
  • Cherry Electrical
  • CHERRY SWITCH
  • Cherry Americas LLC
  • CHRY
  • CHERRY CORP
  • CHY
  • Cherry Americas
  • CHERRY ELECTRIC
  • Commonwealth Sprague Capacitor
  • CHS
  • CHERRY SWITCHES
  • CHERRY ELECTRIC PROD
  • THE CHERRY CORP
  • CHERRY ELECTRICAL PRODUCT
  • Cherry Semiconductor Corporation
  • Cherry Switches (ZF Electronics)
  • The CHERRY Corporation
  • CHERRY SEMICONDUCTOR CORP
  • CHERRY CORPORAT
  • Cherry (ZF)
  • Cherry Electrical Products/Electronics
  • The Cherry
  • Cherry CyMotion Expert
  • ZF Electronics / Cherry America

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX1A-11JW

Technical Specifications

Physical
Contact MaterialGold, Silver
MountThrough Hole
Number of Terminals2
Technical
Electrical Life50 Mcycles
Max Current Rating10 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)12 V
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Operating Force600 mN
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Dimensions
Actuator Length3.6 mm
Row Spacing10.16 mm

Documents

Download datasheets and manufacturer documentation for Cherry MX1A11JW.

Sager Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet4 pages21 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSNon-Compliant