📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cherry MX1A-11NW

Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
$ 1.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cherry MX1A-11NW.

IHS

Datasheet4 pages25 years ago

element14 APAC

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-35.61%

CAD Models

Download Cherry MX1A-11NW symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Cherry MX1A-11NW provided by its distributors.

Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
SWITCH, KEY, SPST-NO, KEYBOARD, LOW PROFILE,10MA,12VDC, PCB MOUNT, STANDARD FORCE
Pushbutton Switch SPST-NO Keyswitch Through Hole
Keypad Switch, 1 Switches, SPST, Momentary, 0.01A, 12VDC, 0.78N, Solder Terminal, Through Hole-straight
SWITCH, TACTILE, SPST-NO, 0.01A, THT; Product Range: MX Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Plunger for Cap; Actuating Force: 59.5gf; Contact Rating: 10mA at 12VDC; Switch Dimensio
Switch, Tactile, Spst-No, 10Ma, Though Hole; Fuerza De Funcionamiento:2.1Ozf; Contacto, Tensión Dc Nom:12V; Contacto, Intensidad Max:10Ma; Terminales Del Interruptor:Soldable; Rango De Producto:Serie Mx; Contacto, Tensión Ac Max:12V |Cherry MX1A-11NW

Manufacturer Aliases

Cherry has several brands around the world that distributors may use as alternate names. Cherry may also be known as the following names:

  • CHERRY ELECTRICAL PRODUCTS
  • Cherry Electrical
  • Cherry Americas LLC
  • CHERRY SWITCH
  • Cherry Americas
  • CHRY
  • CHERRY CORP
  • CHY
  • CHERRY ELECTRIC
  • Commonwealth Sprague Capacitor
  • CHS
  • CHERRY SWITCHES
  • THE CHERRY CORP
  • CHERRY ELECTRIC PROD
  • CHERRY ELECTRICAL PRODUCT
  • Cherry Semiconductor Corporation
  • Cherry Switches (ZF Electronics)
  • ON Semiconductor Cherry
  • The CHERRY Corporation
  • CHERRY SEMICONDUCTOR CORP
  • CHERRY CORPORAT
  • Cherry (ZF)
  • Cherry Electrical Products/Electronics
  • The Cherry
  • Cherry CyMotion Expert

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX1A-11NW.
  • MX1A-11NW..
  • MX1A11NW