United Chemi-Con MVE100VE221ML22TR

Cap Alum 220UF 20% 100V SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)753 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current750 mA
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)21.4884 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con MVE100VE221ML22TR.

Descriptions

Descriptions of United Chemi-Con MVE100VE221ML22TR provided by its distributors.

CAP ALUM 220UF 20% 100V SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 µF
ESR (Equivalent Series Resistance)753 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current750 mA
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)21.4884 mm

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant