Amphenol Communications Solutions MUSBD11130

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel, Through Hole
Number of Terminals4
Technical
Connector TypeReceptacle, USB
Current Rating1.5 A
FeaturesShielded
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating1.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
PackagingBox
TerminationSolder
USB StandardUSB 2.0
Voltage Rating (DC)100 V
Dimensions
Depth18.5 mm
Height13.15 mm
Length28 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSBD11130.

Newark
Datasheet3 pages8 years ago
Farnell
Datasheet2 pages10 years ago
TME
Datasheet3 pages17 years ago
Future Electronics
Datasheet2 pages13 years ago
element14 APAC
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-29.87%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions MUSBD11130.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions MUSBD11130 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle
Conn USB 2.0 Type B RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk
AMPHENOL ICC (COMMERCIAL PRODUCTS) - MUSBD11130 - USB, 2.0 TYPE B, RECEPTACLE, TH
4 Position USB Type A 2.0 Receptacle Right Angle Panel Mount Connector
Rugged USB 2.0, Input Output Connector, Standard B series, Right Angle on PCB, 4 Position, With Rear Shield, Unified Thread, no dust cover
Usb, 2.0 Type B, Receptacle, Th; Usb Connector Type:Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions MUSB D 11130

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB D 11130
  • MUSB-D111-30
  • MUSBD11130.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountPanel, Through Hole
Number of Terminals4
Technical
Connector TypeReceptacle, USB
Current Rating1.5 A
FeaturesShielded
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating1.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
PackagingBox
TerminationSolder
USB StandardUSB 2.0
Voltage Rating (DC)100 V
Dimensions
Depth18.5 mm
Height13.15 mm
Length28 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSBD11130.

Newark
Datasheet3 pages8 years ago
Farnell
Datasheet2 pages10 years ago
TME
Datasheet3 pages17 years ago
Future Electronics
Datasheet2 pages13 years ago
element14 APAC
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant