Amphenol Communications Solutions MUSBC31130

USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialBrass
MountThrough Hole
Number of Terminals8
Technical
Connector TypeReceptacle, USB
Current Rating1.5 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating1.5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)100 V
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports2
Number of Positions8
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth19.2 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSBC31130.

Future Electronics
Datasheet3 pages15 years ago
Datasheet2 pages9 years ago
Newark
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Mouser
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions MUSBC31130.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions MUSBC31130 provided by its distributors.

USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk
Harsh Environment USB Connectors USB RECPT,ON PCB, RA IP67,DUAL A,USB TERM
Connector; MUSBC31130-Type A stacked /std USB on PCB
Rugged USB 2.0, Input Output Connector, Type A, Stacked, Right Angle on PCB with Right Angle Matching USB connector, 4 Position, With Rear Shield, Unified Thread, no dust cover
Usb Stacked, 2.0 Type A, 2Port, R/A; Usb Connector Type:Usb Type A; Usb Standard:Usb 2.0; No. Of Positions:8Positions; Orientation:Right Angle; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Gender:Receptaclerohs Compliant: Yes |Amphenol Communications Solutions MUSB-C311-30

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-C311-30
  • MUSBC31130.

Technical Specifications

Physical
Case/PackageMetal
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialBrass
MountThrough Hole
Number of Terminals8
Technical
Connector TypeReceptacle, USB
Current Rating1.5 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating1.5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)100 V
Min Operating Temperature-25 °C
Number of Contacts8
Number of Ports2
Number of Positions8
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth19.2 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSBC31130.

Future Electronics
Datasheet3 pages15 years ago
Datasheet2 pages9 years ago
Newark
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Mouser
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
RoHSCompliant