Amphenol Communications Solutions MUSB2D11004BP

Connector Accessories USB Type B Dust Cover Straight Silicone Rubber Gray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Technical
Connector TypeUSB
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Ports1
Dimensions
Depth14 mm
Length65 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSB2D11004BP.

TME
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
element14 APAC
Datasheet3 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions MUSB2D11004BP.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions MUSB2D11004BP provided by its distributors.

Connector Accessories USB Type B Dust Cover Straight Silicone Rubber Gray
Rugged USB Type B Accessory, Input Output Connector, Dust Cover, Special length with bushing, Grey color
DustCover; Accessory; forTypeBUSBConnector; MUSBSeries; Black
DUST COVER FOR RUGGED TYPE B - GREY / AMPHENOL COMMERCIAL PRODUCTS
USB Connectors DUST COVER-TYPE B

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-2D11-004-BP
  • MUSB-2D11-004BP
  • MUSB2D11004BP.

Technical Specifications

Physical
ColorGrey
Technical
Connector TypeUSB
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Ports1
Dimensions
Depth14 mm
Length65 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions MUSB2D11004BP.

TME
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
element14 APAC
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant