GeneSiC Semiconductor MUR7010R

100V 70A DO-5 Silicon Stud Rectifier - Super Fast Recovery (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current70 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current1 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time75 ns
Reverse Voltage100 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MUR7010R.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MUR7010R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MUR7010R provided by its distributors.

100V 70A DO-5 Silicon Stud Rectifier - Super Fast Recovery (Reverse Configuration)
DIODE GEN PURP REV 100V 70A DO5
Rectifiers 100V 70A REV Leads Super Fast Recovery
Rectifier, Fast, Single, 70A, 100V, Do-203Ab; Repetitive Peak Reverse Voltage:100V; Average Forward Current:70A; Forward Voltage Max:1V; Diode Module Configuration:Single; Diode Case Style:Do-5; No. Of Pins:2Pins; Diode Mounting:Studrohs Compliant: Yes |Genesic Semiconductor MUR7010R

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current70 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current1 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time75 ns
Reverse Voltage100 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MUR7010R.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant