GeneSiC Semiconductor MUR30020CTR

200V 300A Twin Tower Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration)
Production

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current300 A
Element ConfigurationCommon Anode
Forward Current100 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)1.5 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current1.5 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time90 ns
Reverse Voltage200 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MUR30020CTR.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MUR30020CTR.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MUR30020CTR provided by its distributors.

200V 300A Twin Tower Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration)
Diode Switching 200V 300A 3-Pin Twin Tower
DIODE, RECTIF, 200V, 300A, TWIN TOW
Rectifiers SI S-FST RECOV 2TWR 50-600V300A200P/141R
DIODE MODULE GP 200V 150A 2TOWER
Fast Recovery Diode, 200V, 300A, Twin Tower; Repetitive Peak Reverse Voltage:200V; Average Forward Current:100A; Forward Voltage Max:1.3V; Diode Module Configuration:Dual Common Cathode; Diode Case Style:Module; No. Of Pins:2Pins Rohs Compliant: Yes |Genesic Semiconductor MUR30020CTR

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current300 A
Element ConfigurationCommon Anode
Forward Current100 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)1.5 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current1.5 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time90 ns
Reverse Voltage200 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MUR30020CTR.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant