GeneSiC Semiconductor MUR30020CT

200V 300A Twin Tower Silicon Rectifier Module - Super Fast Recovery (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current300 A
Element ConfigurationCommon Cathode
Forward Current100 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)1.5 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current1.5 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time90 ns
Reverse Voltage200 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MUR30020CT.

Electro Sonic
Datasheet3 pages0 years ago
Farnell
Datasheet2 pages13 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MUR30020CT.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MUR30020CT provided by its distributors.

200V 300A Twin Tower Silicon Rectifier Module - Super Fast Recovery (Standard Configuration)
Fast Recovery Diode, 200V, 300A, Twin Tower; Repetitive Peak Reverse Voltage:200V; Average Forward Current:100A; Forward Voltage Max:1.3V; Diode Module Configuration:-; Diode Case Style:Module; No. Of Pins:2Pins; Diode Mounting:Panelrohs Compliant: Yes |Genesic Semiconductor MUR30020CT
DIODE, RECTIF, 200V, 300A, TWIN TOW; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):100A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:90ns; Forward Surge Current Ifsm Max:1.5kA; Operating Temperature Range:-40°C to +175°C; Diode Case Style:Twin Tower; No. of Pins:2

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current300 A
Element ConfigurationCommon Cathode
Forward Current100 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)1.5 kA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current1.5 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current25 µA
Reverse Recovery Time90 ns
Reverse Voltage200 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MUR30020CT.

Electro Sonic
Datasheet3 pages0 years ago
Farnell
Datasheet2 pages13 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant