GeneSiC Semiconductor MUR2560R

600V 25A DO-4 Silicon Stud Rectifier - Super Fast Recovery (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current25 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current500 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current10 µA
Reverse Recovery Time90 ns
Reverse Voltage600 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MUR2560R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages10 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MUR2560R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MUR2560R provided by its distributors.

600V 25A DO-4 Silicon Stud Rectifier - Super Fast Recovery (Reverse Configuration)
DIODE GEN PURP REV 600V 25A DO4
Rectifiers 600V 25A REV Leads Super Fast Recovery
RECTIFIER, FAST, SINGLE, 25A, 600V, DO-203AA; Diode Module Configuration:Single; Forward Current If(AV):25A; Forward Voltage VF Max:1.7V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current25 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current500 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current10 µA
Reverse Recovery Time90 ns
Reverse Voltage600 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MUR2560R.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant