IXYS MUBW50-17T8

Discrete Semiconductor Modules 50 Amps 1700V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageE
MountChassis Mount
Number of Pins3
Technical
Collector Emitter Breakdown Voltage1.7 kV
Collector Emitter Voltage (VCEO)2.4 V
InputThree Phase Bridge Rectifier
Input Capacitance4.4 nF
Max Collector Current74 A
Max Operating Temperature125 °C
Max Power Dissipation290 W
Min Operating Temperature-40 °C
NTC ThermistorYes
Reverse Voltage2.2 kV

Documents

Download datasheets and manufacturer documentation for IXYS MUBW50-17T8.

iiiC
Datasheet8 pages14 years ago
Future Electronics
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for IXYS MUBW50-17T8.

Descriptions

Descriptions of IXYS MUBW50-17T8 provided by its distributors.

Discrete Semiconductor Modules 50 Amps 1700V
IGBT MODULE 1700V 74A 290W E3
MODULE IGBT CBI E3

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUBW 50-17 T8

Technical Specifications

Physical
Case/PackageE
MountChassis Mount
Number of Pins3
Technical
Collector Emitter Breakdown Voltage1.7 kV
Collector Emitter Voltage (VCEO)2.4 V
InputThree Phase Bridge Rectifier
Input Capacitance4.4 nF
Max Collector Current74 A
Max Operating Temperature125 °C
Max Power Dissipation290 W
Min Operating Temperature-40 °C
NTC ThermistorYes
Reverse Voltage2.2 kV

Documents

Download datasheets and manufacturer documentation for IXYS MUBW50-17T8.

iiiC
Datasheet8 pages14 years ago
Future Electronics
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant