Multi-Tech Systems MTS2BTSMI.R2

Module Srl-bluetooth V2.0 5V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Weight16.99999 g
Technical
Current - Receiving74 mA
Current - Transmitting74 mA
Data Rate921.6 kbps
Frequency2.4 GHz
InterfaceSerial, UART
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
PackagingBulk
Dimensions
Length64.5 mm
Thickness17 mm

Documents

Download datasheets and manufacturer documentation for Multi-Tech Systems MTS2BTSMI.R2.

DigiKey
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multi-Tech Systems MTS2BTSMI.R2.

Descriptions

Descriptions of Multi-Tech Systems MTS2BTSMI.R2 provided by its distributors.

MODULE SRL-BLUETOOTH V2.0 5V

Manufacturer Aliases

Multi-Tech Systems has several brands around the world that distributors may use as alternate names. Multi-Tech Systems may also be known as the following names:

  • MULTI-TECH
  • Multi-Tech Systems Inc
  • MULTI-TECH SYSTEMS/DEVICE NETWORKING
  • MLTI_TEC
  • Multi-Tec
  • MULTI-TECH SYSTEM

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Weight16.99999 g
Technical
Current - Receiving74 mA
Current - Transmitting74 mA
Data Rate921.6 kbps
Frequency2.4 GHz
InterfaceSerial, UART
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
PackagingBulk
Dimensions
Length64.5 mm
Thickness17 mm

Documents

Download datasheets and manufacturer documentation for Multi-Tech Systems MTS2BTSMI.R2.

DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant