Samtec MTMM-106-09-L-S-335

Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth2 mm
Length12 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec MTMM-106-09-L-S-335.

Newark
Datasheet1 page6 years ago
Samtec
Technical Drawing2 pages9 years ago
Farnell
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page3 years ago

Inventory History

3 month trend:
-24.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MTMM-106-09-L-S-335.

Related Parts

Descriptions

Descriptions of Samtec MTMM-106-09-L-S-335 provided by its distributors.

Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole, MTMM
Header, 2 Mm, Through Hole, 6 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole; Product Range:Mtmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-106-09-L-S-335

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth2 mm
Length12 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec MTMM-106-09-L-S-335.

Newark
Datasheet1 page6 years ago
Samtec
Technical Drawing2 pages9 years ago
Farnell
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant