Murata Power Solutions MTE1S1209MC

Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Tube
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight1.1 g
Technical
Current - Output 1111 mA
Efficiency86 %
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)13.2 V
Max Operating Temperature85 °C
Max Output Current111 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage9 V
Number of Outputs1
Output Current111 mA
Output Power1 W
Output Voltage9 V
Schedule B8542390000
Voltage - Output 19 V
Dimensions
Depth12.7 mm
Height7.112 mm
Length12.7 mm
Width10.668 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTE1S1209MC.

Farnell
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages11 years ago
Datasheet11 pages9 years ago
Sager Power Systems
Datasheet7 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions MTE1S1209MC.

Related Parts

Descriptions

Descriptions of Murata Power Solutions MTE1S1209MC provided by its distributors.

Module DC-DC 12VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Tube
1 Output 9 V 111 mA Surface Mount Isolated Module DC DC Converter
Isolated DC/DC Converters - SMD 1W 12-9V SINGLE 1KV DC/DC
DC/DC CONVERTER, 0.111A, 9V, 1W, SMD; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:10.8V; Input Voltage DC Max:13.2V; No. of Outputs:1; Output Voltage Nom.:9V; Output Current Max:111mA; Output Power Max:1W; DC / DC Converter Mounting:Surface Mount; Depth:12.7mm; Width:11mm; Height:7.05mm; Input Voltage:12V; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight1.1 g
Technical
Current - Output 1111 mA
Efficiency86 %
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)13.2 V
Max Operating Temperature85 °C
Max Output Current111 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage9 V
Number of Outputs1
Output Current111 mA
Output Power1 W
Output Voltage9 V
Schedule B8542390000
Voltage - Output 19 V
Dimensions
Depth12.7 mm
Height7.112 mm
Length12.7 mm
Width10.668 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MTE1S1209MC.

Farnell
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages11 years ago
Datasheet11 pages9 years ago
Sager Power Systems
Datasheet7 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago