Microchip MT9126ASR1

Pb Free Quad Adpcm Transcoder 28 Soic .300In T/R Rohs Compliant: Yes |Microchip MT9126ASR1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits4
Operating Supply Current5 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT9126ASR1.

SHENGYU ELECTRONICS
Datasheet27 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9126ASR1.

Descriptions

Descriptions of Microchip MT9126ASR1 provided by its distributors.

Pb Free Quad Adpcm Transcoder 28 Soic .300In T/R Rohs Compliant: Yes |Microchip MT9126ASR1
ADPCM Voice Compression G.726 16Kbps/24Kbps/32Kbps 5V 28-Pin SOIC W
e3 Tape & Reel (TR) ADPCM CODEC Telecom Circuit interface telecom 4.5V~5.5V 5mA 7.5mm -40C~85C
IC TRANSCODER QUAD ADPCM 28SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits4
Operating Supply Current5 mA
Operating Supply Voltage5 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT9126ASR1.

SHENGYU ELECTRONICS
Datasheet27 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements