Microchip MT90812AP1

Pb Free Integrated Digital Switch 68 Plcc 24.2X24.2X4.4Mm Tube Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins68
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports2
Operating Supply Current10 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT90812AP1.

Electro Sonic
Datasheet104 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT90812AP1.

Related Parts

Descriptions

Descriptions of Microchip MT90812AP1 provided by its distributors.

Pb Free Integrated Digital Switch 68 Plcc 24.2X24.2X4.4Mm Tube Rohs Compliant: Yes
Switch Fabric 192 x 192 16.384Mbps 5V 68-Pin PLCC Tube
IC DGTL SWITCH IDX 64X64 68PLCC
Digital Time Switch, CMOS, PQCC68
Pb Free INTEGRATED DIGITAL SWITCH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins68
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Ports2
Operating Supply Current10 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip MT90812AP1.

Electro Sonic
Datasheet104 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements