Microchip MT9041BPR1

ROHS3Compliant Active Surface Mount 2001 interface telecom -40C~85C 60mA 4.5V~5.5V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins28
Technical
Max Operating Temperature85 °C
Max Supply Current60 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
Number of Transceivers1
Operating Supply Current60 mA
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT9041BPR1.

SHENGYU ELECTRONICS
Datasheet24 pages22 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT9041BPR1.

Related Parts

Descriptions

Descriptions of Microchip MT9041BPR1 provided by its distributors.

ROHS3Compliant Active Surface Mount 2001 interface telecom -40C~85C 60mA 4.5V~5.5V
Telecom IC Digital Phase Locked Loop 28-PLCC
Pb Free MULTIPLE OUTPUT TRUNK PLL
PLCC-28 Telecommunication Interface ICs ROHS
Framer T1/E1 5V 28-Pin PLCC T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins28
Technical
Max Operating Temperature85 °C
Max Supply Current60 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Circuits1
Number of Transceivers1
Operating Supply Current60 mA
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Microchip MT9041BPR1.

SHENGYU ELECTRONICS
Datasheet24 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements