Microchip MT8986AL1

ROHS3Compliant DUAL THROUGH-HOLE Active interface telecom -40C~85C 6.35mm 10mA 4.75V~5.25V
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageQFP
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 mA
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V
Dimensions
Height2.45 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8986AL1.

SHENGYU ELECTRONICS
Datasheet46 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8986AL1.

Related Parts

Descriptions

Descriptions of Microchip MT8986AL1 provided by its distributors.

ROHS3Compliant DUAL THROUGH-HOLE Active interface telecom -40C~85C 6.35mm 10mA 4.75V~5.25V
ATM Switch Chip 512x256-Port 8.192Mbps 44-Pin MQFP Tray
IC TDM/TSI SWITCH 512X256 44MQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFP
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current10 mA
Number of Circuits1
Operating Supply Current10 mA
Operating Supply Voltage5 V
Dimensions
Height2.45 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT8986AL1.

SHENGYU ELECTRONICS
Datasheet46 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements