Microchip MT88L70ANR1

Telecom Interface ICs Pb Free 3 V Integrated DTMF Receiver - SSOP20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current2 mA
Number of Circuits1
Operating Supply Current2 mA
Operating Supply Voltage3 V
PackagingTape & Reel
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT88L70ANR1.

Augswan
Datasheet16 pages17 years ago
Upverter
Datasheet17 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.575
$ 1.445
$ 1.445
Stock
463,585
314,865
314,865
Authorized Distributors
7
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT88L70ANR1.

Related Parts

Descriptions

Descriptions of Microchip MT88L70ANR1 provided by its distributors.

Telecom Interface ICs Pb Free 3 V Integrated DTMF Receiver - SSOP20
DTMF RX 3.58MHz CMOS 3V 20-Pin SSOP T/R / IC RECEIVER DTMF 20SSOP
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray
3 VOLT INTEGRATED DTMF RECEIVER DTMF Signaling Circuit, CMOS, PDSO20
e3 Tape & Reel (TR) IN PRODUCTION (Last Updated: 1month ago) DTMF SIGNALING CIRCUIT interface telecom 2.7V~3.6V 2mA 500mW 5.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Weight453.59237 mg
Technical
Frequency3.58 MHz
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current2 mA
Number of Circuits1
Operating Supply Current2 mA
Operating Supply Voltage3 V
PackagingTape & Reel
Dimensions
Height2 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT88L70ANR1.

Augswan
Datasheet16 pages17 years ago
Upverter
Datasheet17 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements