Microchip MT8889CS1

DTMF (Dual Tone Multiple Frequency)-Transceivers | Telephony | Products
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight800.987426 mg
Technical
Frequency3.579 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip MT8889CS1.

SHENGYU ELECTRONICS
Datasheet24 pages22 years ago

Alternate Parts

Price @ 1000
$ 4.92
$ 5.01
$ 5.01
Stock
291,008
222,734
222,734
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Frequency
3.579 MHz
3.579 MHz
3.579 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT8889CS1.

Related Parts

Descriptions

Descriptions of Microchip MT8889CS1 provided by its distributors.

DTMF (Dual Tone Multiple Frequency)-Transceivers | Telephony | Products
DTMF TXRX 3.579MHz CMOS 5V 20-Pin SOIC Tube
e3 Tube IN PRODUCTION (Last Updated: 1month ago) DTMF SIGNALING CIRCUIT interface telecom 4.75V~5.25V 7mA 1W 7.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight800.987426 mg
Technical
Frequency3.579 MHz
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Circuits1
Operating Supply Current7 mA
Operating Supply Voltage5 V
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip MT8889CS1.

SHENGYU ELECTRONICS
Datasheet24 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements