Micron MT47H64M16HR-3:H TR

DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA T/R
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins84
Technical
Access Time450 ps
Address Bus Width16 b
Data Bus Width16 b
Density1 Gb
Frequency333 MHz
InterfaceParallel
Max Frequency667 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Memory Size64 MB
Memory TypeDDR2, DDR2 SDRAM, RAM, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Nominal Supply Current135 mA
Operating Supply Voltage1.8 V
PackagingTape and Reel
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT47H64M16HR-3:H TR.

_legacy Avnet
Datasheet132 pages12 years ago
Upverter
Datasheet141 pages5 years ago
SHENGYU ELECTRONICS
Datasheet133 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Micron MT47H64M16HR-3:H TR.

Related Parts

Descriptions

Descriptions of Micron MT47H64M16HR-3:H TR provided by its distributors.

DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin FBGA T/R
DDR2 DRAM, 256MX4, 0.4ns, CMOS, PBGA84
IC FLASH 128MBIT 108MHZ 24TBGA
IC DDR2 SDRAM 1GBIT 3NS 84FBGA
MT47H64M16HR-3:H TR^3734^8260878

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H64M16HR-3:H T/R
  • MT47H64M16HR3:H TR

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins84
Technical
Access Time450 ps
Address Bus Width16 b
Data Bus Width16 b
Density1 Gb
Frequency333 MHz
InterfaceParallel
Max Frequency667 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Memory Size64 MB
Memory TypeDDR2, DDR2 SDRAM, RAM, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Nominal Supply Current135 mA
Operating Supply Voltage1.8 V
PackagingTape and Reel
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT47H64M16HR-3:H TR.

_legacy Avnet
Datasheet132 pages12 years ago
Upverter
Datasheet141 pages5 years ago
SHENGYU ELECTRONICS
Datasheet133 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant