Micron MT41J128M16HA-125 IT:D

Ddr Dram, 128MX16, 0.225NS, Cmos, PBGA96, 9 X 14 Mm, Lead Free, FBGA-96
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41J128M16HA-125 IT:D.

IHS

Datasheet211 pages13 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2010-04-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2012-11-30
LTD Date2013-05-31

Descriptions

Descriptions of Micron MT41J128M16HA-125 IT:D provided by its distributors.

DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96
DRAM Chip DDR3 SDRAM 2G-Bit 128Mx16 1.5V 96-Pin FBGA
EAR99 Surface Mount MT41J128M16 Tray ic memory 800MHz 13.75ns 9mm 0.012A
IC DDR3 SDRAM 2GBIT 800MHZ 96BGA
MT41J128M16HA-125IT:D MICRON FBGA

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41J128M16HA-125IT:D
  • MT41J128M16HA-125ITD
  • MT41J128M16HA125 IT:D
  • MT41J128M16HA125IT:D
  • MT41J128M16HA125ITD