Micron MT29C4G48MAZBBAKS-48 IT

Flash Memory, 6Gbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT29C4G48MAZBBAKS-48 IT
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins137
Technical
Access Time4.8 ns
Ambient Temperature Range High85 °C
Clock Rate208 MHz
Density2 Gb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Memory TypeDDR, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Operating Supply Voltage1.8 V
PackagingTape & Reel
Schedule B8542320070
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Micron MT29C4G48MAZBBAKS-48 IT.

Farnell
Datasheet213 pages9 years ago

Inventory History

3 month trend:
+23.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT29C4G48MAZBBAKS-48 IT.

Descriptions

Descriptions of Micron MT29C4G48MAZBBAKS-48 IT provided by its distributors.

Flash Memory, 6Gbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT29C4G48MAZBBAKS-48 IT
Combo Mem 256Mx16 Flash + 64Mx32 LPDDR SDRAM 1.8V 137-Pin VF-BGA
Memory Circuit, Flash+SDRAM, 128KX16, CMOS, PBGA152
Multichip Packages, NAND-Based MCP, 4Gb, LPDDR 2Gb, 1.7V-1.9V, 137-ball VFBGA, RoHS
Micron SCT
Memory Circuit, 512MX8, CMOS, PBGA137, GREEN, VFBGA-137
FLASH MEMORY, 4GBIT, -40 TO 85DEG C; Flash Memory Type:NAND with Mobile LPDDR; Configuration:512M x 8bit; Interfaces:Parallel; IC Case /

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29C4G48MAZBBAKS-48 IT.
  • MT29C4G48MAZBBAKS-48IT
  • MT29C4G48MAZBBAKS48 IT
  • MT29C4G48MAZBBAKS48IT

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins137
Technical
Access Time4.8 ns
Ambient Temperature Range High85 °C
Clock Rate208 MHz
Density2 Gb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Memory TypeDDR, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Operating Supply Voltage1.8 V
PackagingTape & Reel
Schedule B8542320070
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Micron MT29C4G48MAZBBAKS-48 IT.

Farnell
Datasheet213 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant