onsemi MSR860G

Rectifier Diode Switching 600V 8A 120ns 2-Pin(2+Tab) TO-220AC Tube
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-2
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current8 A
Breakdown Voltage600 V
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1.7 V
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current100 A
Min Operating Temperature-65 °C
Output Current8 A
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time120 ns
Reverse Recovery Time120 ns
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height6.35 mm
Length6.35 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MSR860G.

Upverter
Datasheet6 pages15 years ago
onsemi
Datasheet6 pages10 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.93%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MSR860G.

Related Parts

Descriptions

Descriptions of onsemi MSR860G provided by its distributors.

Rectifier Diode Switching 600V 8A 120ns 2-Pin(2+Tab) TO-220AC Tube
Power Rectifier, Soft Recovery, Switch-mode, 8 A, 600 V
Designed for use as free wheeling diodes in variable speed motor control applications and switching power supplies. These state-of-the-art devices have the following
DIODE, SOFT, 8A, 600V, TO-220; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 120ns; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 150°C; Diode Case Style: TO-220; No. of Pins: 3Pins; Product Range: MSR86 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Breakdown Voltage Max: 600V; Current Ifsm: 100A; Diode Type: Soft Recovery; Forward Voltage: 1.7V; Junction Temperature Tj Max: 150°C; No. of Pins: 3 Pin; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSR860G.

Technical Specifications

Physical
Case/PackageTO-220-2
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current8 A
Breakdown Voltage600 V
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1.7 V
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current100 A
Min Operating Temperature-65 °C
Output Current8 A
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time120 ns
Reverse Recovery Time120 ns
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height6.35 mm
Length6.35 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MSR860G.

Upverter
Datasheet6 pages15 years ago
onsemi
Datasheet6 pages10 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago