Texas Instruments MSP430G2230IDR

16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 8-SOIC -40 to 85
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2230IDR.

Newark

Datasheet44 pages13 years ago
Datasheet46 pages11 years ago

Texas Instruments

HQonline

Farnell

Inventory History

3 month trend:
-14.83%

CAD Models

Download Texas Instruments MSP430G2230IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.646
$ 0.615
$ 0.615
Stock
507,965
179,377
179,377
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
4
4
4
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, PWM, WDT
Brown-out Detect/Reset, DMA, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2230IDR.

Related Parts

NXP SemiconductorsMC9RS08KA2CSCR
MCU 8-bit RS08 RS08 CISC 2KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
NXP SemiconductorsMC9RS08KA2CSC
MCU 8-bit RS08 RS08 CISC 2KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Rail
NXP SemiconductorsMC9RS08KB2CSC
RS08 RS08 Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-SOIC
IC MCU 8BIT 1.75KB FLASH 8SOIC / MCU 8-bit PIC RISC 1.75KB Flash 3.3V/5V 8-Pin SOIC N Tube
MCU 32-bit ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 8KB Flash 1.8V/3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments MSP430G2230IDR provided by its distributors.

16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 8-SOIC -40 to 85
2KB 1.8V~3.6V MSP430 16MHz 4 SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 8-Pin SOIC T/R
1.8V~3.6V 16MHz 1KB FLASH 2KB Brown-out Detect/Reset,DMA,PWM,WDT 4 1.8V 3.6V 16MHz I2C,SPI,USI A/D 4x10b 16bit MSP430 CPU16 SOIC-8 1.5mm
Mcu, 16Bit, Msp430, 16Mhz, Soic-8; Product Range:Msp430 Family Msp430G2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:2Kb; Ram Memory Size:128Byte; No. Of Pins:8Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430G2230IDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430G2230IDR .