Texas Instruments MSP430FR5739CYS

MSP430FR573x, MSP430FR572x Mixed Signal Microcontroller 0-WAFERSALE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency24 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Operating Temperature70 °C
Memory Size16 kB
Memory TypeFRAM
Min Operating Temperature0 °C
Number of A/D Converters14
Number of ADC Channels14
Number of I/Os16
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5739CYS.

Texas Instruments
Datasheet111 pages11 years ago
Datasheet111 pages11 years ago
Datasheet109 pages11 years ago
Datasheet109 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5739CYS.

Descriptions

Descriptions of Texas Instruments MSP430FR5739CYS provided by its distributors.

MSP430FR573x,MSP430FR572x Mixed Signal Microcontroller 0-WAFERSALE
16-BIT 24 MHz RISC MICROCONTROLLER UUC
IC MCU 16BIT 16KB FRAM DIE
MSP430FR5739 WAFER BUSINESS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Frequency24 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Operating Temperature70 °C
Memory Size16 kB
Memory TypeFRAM
Min Operating Temperature0 °C
Number of A/D Converters14
Number of ADC Channels14
Number of I/Os16
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5739CYS.

Texas Instruments
Datasheet111 pages11 years ago
Datasheet111 pages11 years ago
Datasheet109 pages11 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago