Texas Instruments MSP430FG4616IZQW

MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR
Obsolete

Technical Specifications

Physical
Case/PackageBGA
Number of Pins113
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size92 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters12
Number of ADC Channels12
Number of GPIO80
Number of I/Os80
Number of Programmable I/O80
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size4 kB
Watchdog TimerYes
Dimensions
Height1 mm
Length7 mm
Thickness740 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4616IZQW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet112 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet106 pages16 years ago
Datasheet871 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG4616IZQW.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430FG4616IZQW provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR
16-BIT FLASH 8 MHz RISC MICROCONTROLLER PBGA113
16-Bit Ultra-Low-Power MCU, 92KB Flash, 4KB AM, 12-Bit ADC, Dual DAC, DMA, 3 OPAMP, 160 Seg LCD 113-BGA MIC OSTA JUNIO -40 to 85
IC MCU 16BIT 92KB FLASH 113BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Number of Pins113
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size92 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters12
Number of ADC Channels12
Number of GPIO80
Number of I/Os80
Number of Programmable I/O80
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size4 kB
Watchdog TimerYes
Dimensions
Height1 mm
Length7 mm
Thickness740 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4616IZQW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet112 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet106 pages16 years ago
Datasheet871 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago