Texas Instruments MSP430F6638IPZR

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins100
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency20 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters16
Number of ADC Channels16
Number of GPIO74
Number of I/Os74
Number of Programmable I/O74
Number of Timers/Counters4
Number of UART Channels2
Oscillator TypeInternal
PackagingCut Tape (CT)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size18 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6638IPZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet114 pages11 years ago
Datasheet118 pages9 years ago
Datasheet118 pages10 years ago
Datasheet116 pages11 years ago
Datasheet113 pages12 years ago
Datasheet112 pages12 years ago
Datasheet112 pages12 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet127 pages6 years ago
Datasheet112 pages12 years ago
Datasheet118 pages10 years ago
SHENGYU ELECTRONICS
Datasheet130 pages2 years ago
Farnell
Datasheet113 pages12 years ago

Inventory History

3 month trend:
+17.45%

Alternate Parts

Price @ 1000
$ 6.51
$ 8.127
$ 8.127
Stock
215,570
125,839
125,839
Authorized Distributors
3
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
20 MHz
20 MHz
Number of I/Os
74
74
74
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F6638IPZR provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
MCU, 16BIT, MSP430, 20MHZ, LQFP-100, Product Range:MSP430 Family MSP430F6x Series Microcontrollers,
20 MHz MCU with 256KB Flash, 16KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, 160 seg LCD, USB 100-LQFP -40 to 85
MCU, 16BIT, MSP430, 20MHZ, LQFP-100; Gamme de produit: MSP430 Family MSP430F6x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 20MHz; Taille de mémoire programme: 256KB; Taille m
Mcu, 16Bit, Msp430, 20Mhz, Lqfp-100; Product Range:Msp430 Family Msp430F6X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:20Mhz; Program Memory Size:256Kb; Ram Memory Size:16Kb; No. Of Pins:100Pins; Mcu Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F6638IPZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F6638IPZR .

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins100
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency20 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters16
Number of ADC Channels16
Number of GPIO74
Number of I/Os74
Number of Programmable I/O74
Number of Timers/Counters4
Number of UART Channels2
Oscillator TypeInternal
PackagingCut Tape (CT)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size18 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6638IPZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet114 pages11 years ago
Datasheet118 pages9 years ago
Datasheet118 pages10 years ago
Datasheet116 pages11 years ago
Datasheet113 pages12 years ago
Datasheet112 pages12 years ago
Datasheet112 pages12 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet127 pages6 years ago
Datasheet112 pages12 years ago
Datasheet118 pages10 years ago
SHENGYU ELECTRONICS
Datasheet130 pages2 years ago
Farnell
Datasheet113 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago