Texas Instruments MSP430F5310IZQER

MSP430F530x Mixed Signal Microcontroller 80-BGA MICROSTAR JUNIOR -40 to 85
Obsolete

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins80
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency25 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters12
Number of ADC Channels12
Number of GPIO47
Number of I/Os47
Number of Programmable I/O47
Number of Timers/Counters4
Number of UART Channels2
Oscillator TypeInternal
PackagingDigi-Reel®
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size6 kB
Watchdog TimerYes
Dimensions
Height1 mm
Length5 mm
Thickness740 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5310IZQER.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet106 pages9 years ago
Datasheet103 pages10 years ago
Datasheet101 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet100 pages11 years ago
Datasheet99 pages12 years ago
Upverter
Datasheet106 pages7 years ago
Newark
Datasheet99 pages12 years ago
Datasheet99 pages12 years ago
Datasheet99 pages12 years ago
Datasheet99 pages12 years ago
Datasheet106 pages9 years ago
element14 APAC
Datasheet99 pages12 years ago
Factory Futures
Datasheet101 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5310IZQER.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F5310IZQER provided by its distributors.

MSP430F530x Mixed Signal Microcontroller 80-BGA MICROSTAR JUNIOR -40 to 85
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR T/R
MCU, 16BIT, 32K FLASH, 80BGA; Controller Family/Series:MSP430; No. of I/O's:47; Program Memory Size:32 KB; RAM Memory Size:6KB; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:4; Digital IC Case Style:BGA; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Interface:I2C, SPI, UART; Program Memory Size:32KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins80
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency25 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters12
Number of ADC Channels12
Number of GPIO47
Number of I/Os47
Number of Programmable I/O47
Number of Timers/Counters4
Number of UART Channels2
Oscillator TypeInternal
PackagingDigi-Reel®
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size6 kB
Watchdog TimerYes
Dimensions
Height1 mm
Length5 mm
Thickness740 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5310IZQER.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet106 pages9 years ago
Datasheet103 pages10 years ago
Datasheet101 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet100 pages11 years ago
Datasheet99 pages12 years ago
Upverter
Datasheet106 pages7 years ago
Newark
Datasheet99 pages12 years ago
Datasheet99 pages12 years ago
Datasheet99 pages12 years ago
Datasheet99 pages12 years ago
Datasheet106 pages9 years ago
element14 APAC
Datasheet99 pages12 years ago
Factory Futures
Datasheet101 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago