Texas Instruments MSP430F449IPZR

60KB 1.8V~3.6V MSP430 8MHz 48 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Weight677.610302 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size60 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F449IPZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet81 pages9 years ago
Datasheet79 pages13 years ago
Datasheet73 pages16 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet81 pages6 years ago
Datasheet79 pages11 years ago
Datasheet81 pages9 years ago
Datasheet80 pages10 years ago
SHENGYU ELECTRONICS
Datasheet83 pages2 years ago
Upverter
Datasheet82 pages6 years ago
Burklin Elektronik
Datasheet81 pages10 years ago
iiiC
Datasheet79 pages11 years ago
Arrow Electronics
Datasheet79 pages12 years ago
Jameco
Datasheet74 pages15 years ago

Inventory History

3 month trend:
+201%

Alternate Parts

Price @ 1000
$ 6.865
$ 8.103
$ 8.103
Stock
654,380
560,554
560,554
Authorized Distributors
5
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
MSP430
RISC
RISC
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
8 MHz
8 MHz
Number of I/Os
48
48
48
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
60 kB
60 kB
60 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F449IPZR.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F449IPZR provided by its distributors.

60KB 1.8V~3.6V MSP430 8MHz 48 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-MHz MCU with 60-KB flash, 2-KB SRAM, 12-bit ADC, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100
MCU 16-bit MSP430 MSP430 RISC 60KB Flash 2.5V/3.3V 100-Pin LQFP T/R
MSP430 microcontroller, 16 bit, 25 MHz, LQFP-100, MSP430F449IPZR
16-bit Microcontrollers - MCU 60kB Flash 2048B RAM 12ADC/2USART 160sLC
MCU, 16BIT, MSP430, 8MHZ, LQFN-100; Gamme de produit: MSP430 Family MSP430F4x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 60KB; Taille mémo
Mcu, 16Bit, Msp430, 8Mhz, Lqfn-100; Product Range:Msp430 Family Msp430F4X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:60Kb; Ram Memory Size:2Kb; No. Of Pins:100Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F449IPZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F449IPZR .
  • MSP430F449IPZR.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Weight677.610302 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size60 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeInternal
PackagingTape & Reel
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F449IPZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet81 pages9 years ago
Datasheet79 pages13 years ago
Datasheet73 pages16 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet81 pages6 years ago
Datasheet79 pages11 years ago
Datasheet81 pages9 years ago
Datasheet80 pages10 years ago
SHENGYU ELECTRONICS
Datasheet83 pages2 years ago
Upverter
Datasheet82 pages6 years ago
Burklin Elektronik
Datasheet81 pages10 years ago
iiiC
Datasheet79 pages11 years ago
Arrow Electronics
Datasheet79 pages12 years ago
Jameco
Datasheet74 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago