TE Connectivity 1825516-3

Switch Non-Lighted Pushbutton; 125V AC; 3A/125V AC; SPST NO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingSilver
Housing MaterialPolymer
MountPanel
Technical
Contact Current Rating3 A
Contact Resistance100 mΩ
Current Rating3 A
Electrical Life5 kcycles
Illumination TypeIlluminated
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Poles1
Number of Positions1
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationLug
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length2.5 mm
Diameter10.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825516-3.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet5 pages1 year ago
Datasheet3 pages10 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet13 pages19 years ago
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1825516-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1825516-3 provided by its distributors.

Switch Non-Lighted Pushbutton; 125V AC; 3A/125V AC; SPST NO
Pushbutton Switch, SPST, Momentary, 3A, Wire Terminal, Panel Mount
Pushbutton switch,2.5mm, Panel Mount, SPST, Normally Open, RoHS Compliant, | TE Connectivity MSP103C004
Switch Push Button N.O. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose Piece
PUSHBUTTON SWITCH, SPST, 3A, SOLDER LUG; Product Range: MSP3 Series; Panel Cutout Diameter: 6.4mm; Contact Configuration: SPST-NO; Switch Operation: Momentary; Pushbutton Actuator Style: Round; Actuator / Cap Colour: Black
Pushbutton, 1 pole, black, unlit , 3 A/125 V, mounting Ø 6.42 mm, 1825516-3
Pushbutton Switches Product Highlights: Switch - Mechanical Not Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 3A Operating Function = Normally Open, Momentary
PUSHBUTTON SWITCH, SPST, 3A, SOLDER LUG; SWITCH OPERATION:MOMENTARY SPRING RETURN; CONTACT CONFIGURATION:SPST; CONTACT VOLTAGE AC NOM:5V; CONTACT VOLTAGE DC NOM:5V; CONTACT CURRENT MAX:3A; SWITCH TERMINALS:SOLDER; PRODUCT RANGE:- ROHS COMPLIANT: YES
MSP103C004 Configuration (Pole-Throw): Single Pole - Single Throw Push Button Switch Product Type: Switch Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded Single Pole - Single Throw Switch Extended | Pushbutton Switch | Part Number: MSP103C004 | Internal Number: 1825516-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825516-3.
  • MSP103C004
  • MSP103C004.

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact PlatingSilver
Housing MaterialPolymer
MountPanel
Technical
Contact Current Rating3 A
Contact Resistance100 mΩ
Current Rating3 A
Electrical Life5 kcycles
Illumination TypeIlluminated
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
Number of Poles1
Number of Positions1
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationLug
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length2.5 mm
Diameter10.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825516-3.

RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet5 pages1 year ago
Datasheet3 pages10 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page7 years ago
Electro Sonic
Datasheet13 pages19 years ago
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages9 years ago
Reach Statement1 page5 years ago