Texas Instruments MSC1211Y4PAGRG4

8051 CPU with 16kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Weight274.706879 mg
Technical
Conversion Rate1 ksps
Core Architecture8051
Frequency40 MHz
InterfaceParallel, Serial
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits24
Number of D/A Converters4
PackagingTape & Reel (TR)
Power Consumption4 mW
RAM Size1.3 kB
Resolution3 B
Sampling Rate1 ksps
Settling Time8 µs
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1211Y4PAGRG4.

Texas Instruments
Datasheet111 pages16 years ago
Datasheet11 pages17 years ago
Datasheet9 pages21 years ago
DigiKey
Datasheet110 pages16 years ago

Alternate Parts

Price @ 1000
$ 57
$ 57
Stock
26,866
305,309
305,309
Authorized Distributors
0
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
24
24
24
Polarity
-
-
-
Interface
Parallel, Serial
I2C, Parallel, SPI, Serial
I2C, Parallel, SPI, Serial
Integral Nonlinearity (INL)
-
256 LSB
256 LSB
Number of Converters
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSC1211Y4PAGRG4.

Descriptions

Descriptions of Texas Instruments MSC1211Y4PAGRG4 provided by its distributors.

8051 CPU with 16kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
IC 8051 CPU PREC ADC/DAC 64-TQFP
8-BIT FLASH 40 MHz MICROCONTROLLER PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Weight274.706879 mg
Technical
Conversion Rate1 ksps
Core Architecture8051
Frequency40 MHz
InterfaceParallel, Serial
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of A/D Converters1
Number of Bits24
Number of D/A Converters4
PackagingTape & Reel (TR)
Power Consumption4 mW
RAM Size1.3 kB
Resolution3 B
Sampling Rate1 ksps
Settling Time8 µs
Supply TypeAnalog, Digital

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1211Y4PAGRG4.

Texas Instruments
Datasheet111 pages16 years ago
Datasheet11 pages17 years ago
Datasheet9 pages21 years ago
DigiKey
Datasheet110 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago