TE Connectivity MS5534-CP

Piezoresistive Sensor, Barometric, 0.145Psi Min, 15.95Psi Max, 0-3V, Square, Surface Mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MS5534-CP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS5534-CP.

IHS

Datasheet21 pages6 years ago
Datasheet21 pages17 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity MS5534-CP provided by its distributors.

Piezoresistive Sensor, Barometric, 0.145Psi Min, 15.95Psi Max, 0-3V, Square, Surface Mount
Board Mount Pressure Sensor 10bar to 1.1bar Absolute
BAROMETER MODULE, DIGITAL, 1.1BAR, 3.6V
Barometer Module, Digital, 1.1Bar, 3.6V; Operating Pressure Max:1.1Bar; Sensor Output:Digital; Pressure Measurement Type:Absolute; Voltage Rating:3.6V; Port Style:-; Supply Current:4Μa; Product Range:Ms5541C Series; Svhc:No Svhc Rohs Compliant: Yes |Te Connectivity Sensors MS5534-CP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS5534CP